| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 1600 | |
| 82 | |
| 2000 | |
| 1.55@300A | |
| 4500 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 20 |
| Package Length | 93 |
| PCB changed | 3 |
| Supplier Package | Case A-10 |
| 3 |
Convert your alternating currents to direct currents with this SKKD81/16 rectifier from Semikron! It is made in a dual series configuration. Its peak non-repetitive surge current is 2000 A, while its maximum continuous forward current is 82 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

