ALPS ALPINE CO., LTDSKHHAMA010Switch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.57 | |
| Dark Gray | |
| 1.5 | |
| 2 | |
| 6.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 6 | |
| 6 | |
| 3.5 | |
| 6 | |
| 6.5 | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

