Micro Commercial ComponentsSK5150LHE3-TPRectifiers
Diode Schottky 150V 5A 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 5 | |
| 150 | |
| 0.87 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

