Illinois CapacitorSK470M050STCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 0.15A 2000h 85°C Standard

Using the aluminum anode based electrolytic SK470M050ST electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. The SK470M050ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF.

Import TariffMay apply to this part

8,311 parts: Ships tomorrow

    Total$0.26Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 8,311 parts
      • Price: $0.2596

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.