| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Single | |
| 80 | |
| 3 | |
| 80 | |
| 0.79 | |
| 500 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 5.8 |
| Package Length | 7 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

