Micro Commercial ComponentsSK36A-LTPRectifiers

Diode Schottky 60V 3A 2-Pin SMA T/R

Converting from AC to DC is simple when using a Schottky diode SK36A-LTP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3@Ta=125C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -50 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 257,907 parts

Regional Inventory: 12,907

    Total$112.35Price for 1605

    12,907 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1605
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.07
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,907 parts
      • Price: $0.07
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2543+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Vietnam
      • In Stock: 10,000 parts
      • Price: $0.0693
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Vietnam
      • In Stock: 245,000 parts
      • Price: $0.0693

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.