| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 1600 | |
| 3.3 | |
| 180 | |
| 1.2@10A | |
| 600 | |
| -40 | |
| 150 | |
| Diameter | 6 |
| Mounting | Through Hole |
| Package Length | 9 |
| PCB changed | 2 |
| Supplier Package | Case E-34 |
| 2 | |
| Lead Shape | Through Hole |
Semikron's SK3/16 rectifier can be used in a variety of applications that require a conversion of alternating to direct current. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 3.3 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

