50-75% Off
NKK SwitchesSK24DG30Switch KeyLock
Switch Key Lock ON ON ON DP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| DP3T | |
| ON ON ON | |
| Flat Key | |
| 0.1@28VAC 28VDC | |
| 28 | |
| 28 | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 80 | |
| 10000 | |
| 30000 | |
| 45 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.5 | |
| Round | |
| N/A/Body/Terminals | |
| Process/N/A/Molded-in | |
| 1|2|3 | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -25 | |
| 70 | |
| 10.5 | |
| 15.74 | |
| 9.52 | |
| 14.5 | |
| 15.74 | |
| 25.45 | |
| 16.3 |
Power on and off your project with this process sealed SK24DG30 Keylock switch from NKK Switches to keep your system safe from non-authorized users. It has a DP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This switch key has an operating temperature range of -25 °C to 70 °C. The SK24DG30 switch key has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 16.3 mm tall and 25.45 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

