| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 80 |
| Maximum Continuous Forward Current (A) | 1 |
| Peak Non-Repetitive Forward Surge Current (A) | 33 |
| Maximum Forward Voltage (V) | 0.85 |
| Peak Reverse Current (uA) | 200 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 2.7 |
| Package Length | 4.6 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| Pin Count | 2 |
| Lead Shape | J-Lead |