NKK SwitchesSK15BG30Switch KeyLock
Switch Key Lock ON None (ON) SPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| SPDT | |
| ON None (ON) | |
| Flat Key | |
| 0.1@28VAC 28VDC | |
| 28 | |
| 28 | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 80 | |
| 10000 | |
| 30000 | |
| 90 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| Round | |
| N/A/Body/Terminals | |
| Process/N/A/Molded-in | |
| 1 | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -25 | |
| 70 | |
| 10.5 | |
| 15.74 | |
| 9.52 | |
| 14.5 | |
| 15.74 | |
| 25.45 | |
| 16.3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

