10-25% Off
NKK SwitchesSK15AEG13Switch KeyLock
Switch Key Lock ON ON ON ON ON SP5T 45° Tubular Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Antistatic Process Sealed | |
| SP5T | |
| ON ON ON ON ON | |
| Tubular Key | |
| 0.1@28VAC 28VDC | |
| 28 | |
| 28 | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 20000 | |
| 30000 | |
| 45 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 5 | |
| 3.5 | |
| Round | |
| N/A/Construction/Internal (Base/Housing)/Terminals | |
| Process/Total/O-Ring/Molded-In | |
| 1|2|3|4|5 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyester Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 70 | |
| 6.7 | |
| 10.7 | |
| 10.7 | |
| 10.5 | |
| 10.7 | |
| 10.7 | |
| 17.2 |
Keep your system safe and use this antistatic process sealed SK15AEG13 Keylock switch from NKK Switches to power on and off your project with the turn of a key. It has a SP5T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This switch key has an operating temperature range of -25 °C to 70 °C. The SK15AEG13 switch key has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.7 mm long, 17.2 mm tall and 10.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

