| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Single | |
| 40 | |
| 1 | |
| 30 | |
| 0.6 | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | HSMB |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SK14-TP rectifier from Micro Commercial Components. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

