| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Low Security |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Key Style | Flat Key |
| Maximum Current Rating (A) | 3@125VAC |
| Maximum AC Voltage Rating (V) | 125 |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 30000 |
| Angle of Throw (°) | 45 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Positions | 3 |
| Terminal Length (mm) | 4.5 |
| Bezel Style | Round |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Key Removable Positions | 2 |
| Base Material | Phenolic Resin |
| Housing Material | Zinc Alloy |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Bushing Length (mm) | 13 |
| Body Height (mm) | 9.5 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 30 |