NKK SwitchesSK-13AEKH4Switch KeyLock
Switch Key Lock ON ON ON SP3T 45° Tubular Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Antistatic Process Sealed | |
| SP3T | |
| ON ON ON | |
| Tubular Key | |
| 0.1@28VAC 28VDC | |
| 28 | |
| 28 | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 20000 | |
| 30000 | |
| 45 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4 | |
| Round | |
| N/A/Construction/Internal (Base/Housing)/Terminals | |
| Process/Total/O-Ring/Molded-In | |
| 1|2|3 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyester Polybutylene Terephthalate | |
| Right Angle | |
| -25 | |
| 70 | |
| 6.7 | |
| 10.7 | |
| 11.7 | |
| 12 | |
| 10.7 | |
| 18.4 | |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

