Delta ElectronicsSK-1010Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| IEC 320/C1 | |
| 15 | |
| 250 | |
| 50 | |
| 28 | |
| 28 | |
| Through Hole |
Power all of your components in your circuit using the filtered SK-1010 plug connector from Delta Electronics. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. It uses the solder termination method. This product is 50 mm long, 28 mm tall and 28 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

