Delta ElectronicsSK-1000Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| IEC | |
| 10 | |
| 250 | |
| Fuse | |
| Dual 5 x 20mm | |
| 45 | |
| 27.5 | |
| 34 | |
| Flange Mount |
This unfiltered SK-1000 plug connector from Delta Electronics will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. This device has a maximum current rating of 10 A. This product is 45 mm long, 34 mm tall and 27.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
