AmphenolSJT07RT-16-35PConnector Circular
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 16-35 | |
| No | |
| Gold | |
| Aluminum | |
| Bright Cadmium Over Nickel | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 41.68 | |
| 37.18 | |
| 38.1 | |
| 38.1 |
Connect your circular inputs with this subminiature cylindrical SJT07RT-16-35P connector from Amphenol. Its shell size is 16-35. This RCP connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 37.18 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.68 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

