Sanken Electric Co., LtdSJPZ-N18VLZener
Diode Zener Single 17.95V 6% 2000mW 2-Pin SJP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 17.95 | |
| 6% | |
| 2000 | |
| 1 | |
| 10 | |
| 2(Typ) | |
| 2000 | |
| -55 | |
| 150 | |
| 13mV/°C | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 2.6 |
| Package Length | 4.5 |
| PCB changed | 2 |
| Supplier Package | SJP |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
