NXP SemiconductorsSJA1105QELYEthernet Switches
Ethernet Switch 5-Port 1000Mbps 159-Pin LFBGA T/R Automotive AEC-Q100
| Compliant | |
| 5A991b.1. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 5 | |
| 1000 | |
| 10/100/1000 | |
| MII/RMII/RGMII/SGMII | |
| 1.65V|2.3V|3V | |
| 1.8V|2.5V|3.3V | |
| 1.95V|2.7V|3.6V | |
| No | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 159 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 159 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

