Top Searched
NXP SemiconductorsSJA1000T/N1,118Controller Area Network - CAN Transceivers
CAN 5Mbps Sleep 5V 28-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Controller | |
| 5Mbps | |
| 1 | |
| CAN 2.0B | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| Sleep | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

