LittelfuseSJ6012R2TPSilicon Controlled Rectifiers - SCRs
SCR Diode 600V 12A(RMS) 120A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500(Min) | |
| 100 | |
| 1.5 | |
| 10 | |
| 120 | |
| 35 | |
| 600 | |
| 1.6@24A | |
| 600 | |
| 7.6 | |
| 12 | |
| 0.01 | |
| 0.5 | |
| 60 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Non-Isolated |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

