LittelfuseSJ6012N1RPSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 120A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 70(Min) | |
| 100 | |
| 1.5 | |
| 6 | |
| 120 | |
| 15 | |
| 600 | |
| 1.6@24A | |
| 600 | |
| 7.6 | |
| 12 | |
| 0.01 | |
| 0.5 | |
| 60 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

