25-50% Off
VishaySIZ340ADT-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 15.7A/25.4A 8-Pin PowerPAIR EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| 20@Channel 1|16@Channel 2 | |
| 2.4 | |
| 15.7@Channel 1|25.4@Channel 2 | |
| 100 | |
| 1 | |
| 9.4@10V@Channel 1|4.29@10V@Channel 2 | |
| 8.1@10V|3.7@4.5V@Channel 1|18.6@10V|8.4@4.5V@Channel 2 | |
| 8.1@Channel 1|18.6@Channel 2 | |
| 580@15V@Channel 1|1290@15V@Channel 2 | |
| 3700@Channel 1|4200@Channel 2 | |
| 10|38@Channel 1|8|15@Channel 2 | |
| 28|80@Channel 1|8|180@Channel 2 | |
| 15|10@Channel 1|22|26@Channel 2 | |
| 8|15@Channel 1|12|22@Channel 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAIR EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

