| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.4 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 8.9 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 24.5@10V@Channel 1|24.7@10V@Channel 2 |
| Typical Gate Charge @ Vgs (nC) | 13.1@10V|6.2@4.5V@Channel 1|13.3@10V|6.3@4.5V@Channel 2 |
| Typical Gate Charge @ 10V (nC) | 13.1@Channel 1|13.3@Channel 2 |
| Typical Gate to Drain Charge (nC) | 1.78@Channel 1|1.9@Channel 2 |
| Typical Gate to Source Charge (nC) | 2.7 |
| Typical Reverse Recovery Charge (nC) | 24@Channel 1|29@Channel 2 |
| Typical Input Capacitance @ Vds (pF) | 820@40V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 10@40V |
| Minimum Gate Threshold Voltage (V) | 1.1 |
| Typical Output Capacitance (pF) | 95@Channel 1|90@Channel 2 |
| Maximum Power Dissipation (mW) | 4300 |
| Typical Fall Time (ns) | 6|25@Channel 1|5|20@Channel 2 |
| Typical Rise Time (ns) | 42@Channel 2|6|55@Channel 1 |
| Typical Turn-Off Delay Time (ns) | 25|24@Channel 1|23@Channel 2 |
| Typical Turn-On Delay Time (ns) | 11|20@Channel 1|12|20@Channel 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 20.6@10V|24.6@4.5V@Channel 2|20.4@10V|24.3@4.5V@Channel 1 |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 4.3 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 60 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 64 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 3.2 |
| Typical Reverse Recovery Time (ns) | 27@Channel 1|28@Channel 2 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Minimum Gate Resistance (Ohm) | 0.26@Channel 1|0.2@Channel 2 |
| Maximum Gate Resistance (Ohm) | 2.6@Channel 1|2@Channel 2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 8.9 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAIR EP |
| Pin Count | 8 |
| Lead Shape | No Lead |