Silicon LabsSIWT917Y100XGNBACombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz 71-Pin T/R
| Supplier Unconfirmed | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 54 | |
| 2412 to 2484 | |
| 2402 to 2480 | |
| 17.5dBm(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11b/g/n/ax | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 16 mm |
| Package Length | 21.1 mm |
| PCB changed | 71 |
| 71 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

