Silicon LabsSIWG917M111XGTBACombo Wireless Modules
WLAN+BT Chip 2412MHz to 2484MHz 84-Pin DRQFN RP
| 5A992.c | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| WLAN+BT | |
| Chip | |
| 54 | |
| 2412 to 2484 | |
| 2402 to 2480 | |
| 20dBm | |
| -40 | |
| 85 | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11b/g/n/ax | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 84 |
| Standard Package Name | QFN |
| Supplier Package | DRQFN RP |
| 84 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
