Silicon LabsSIWG917M100MGTBACombo Wireless Modules
WLAN+BT Chip 2412MHz to 2484MHz 84-Pin DRQFN EP Tray
| 5A992.c | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| WLAN+BT | |
| Chip | |
| 54 | |
| 2412 to 2484 | |
| 2402 to 2480 | |
| 20dBm | |
| -40 | |
| 85 | |
| Tray | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11b/g/n/ax | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 84 |
| Standard Package Name | QFN |
| Supplier Package | DRQFN EP |
| 84 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
