50-75% Off
VishaySIUD403ED-T1-GE3MOSFETs
Trans MOSFET P-CH 20V 0.5A 3-Pin PowerPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 0.5 | |
| 1250@4.5V | |
| 0.64@4.5V|1.1@8V | |
| 31@10V | |
| 1250 | |
| 11|10 | |
| 21|18 | |
| 11|10 | |
| 7|2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 0.8 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Supplier Package | PowerPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

