SiTimeSIT9551AM-01P8B3310-312.500000MEMS Oscillators
Oscillator MEMS 312.5MHz ±30ppm (Stability) 2pF LVPECL 52% 3.3V 6-Pin PQFN SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 312.5 | |
| ±30 | |
| ±2.3 (10th) | |
| 2 | |
| 52 | |
| LVPECL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | PQFN |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

