SiTimeSIT9365AI-2E1-25E30.720000XMEMS Oscillators
Oscillator MEMS 30.72MHz ±20ppm (Stability) LVDS 55% 2.5V 6-Pin PQFV EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 30.72 | |
| ±20 | |
| ±1 (1st) | |
| 55 | |
| LVDS | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | PQFV EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

