SiTimeSIT9365AI-2B2-25E148.351648XMEMS Oscillators
Oscillator MEMS 148.351648MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin PQFD SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 148.351648 | |
| ±25 | |
| ±1 (1st) | |
| 55 | |
| LVDS | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | PQFD |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

