SiTimeSIT9365AC-1E2-25E156.250000XMEMS Oscillators
Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 55% 2.5V 6-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 156.25 | |
| ±25 | |
| ±1 (1st) | |
| 55 | |
| LVPECL | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

