SiTimeSIT9120AC-2C3-XXE106.250000TMEMS Oscillators
Oscillator MEMS 106.25MHz ±50ppm (Stability) LVDS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
106.25 | |
±50 | |
±2 (1st) | |
55 | |
LVDS | |
2.25 | |
3.63 | |
2.5|3.3 | |
-20 | |
70 | |
Extended Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | QFN |
6 | |
Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.