SiTimeSIT9102AN-481N33E100.00000YMEMS Oscillators
Oscillator MEMS 100MHz ±20ppm (Stability) HCSL 55% 3.3V 6-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 100 | |
| ±20 | |
| 1 (1st) | |
| 55 | |
| HCSL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

