SiTimeSIT9001AC2418E148.00000YMEMS Oscillators
Oscillator MEMS 48MHz ±100ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Spread Spectrum Clock Oscillator | |
| 48 | |
| ±100 | |
| 15 | |
| 55 | |
| LVCMOS | |
| 1.7 | |
| 1.9 | |
| 1.8 | |
| -20 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

