SiTimeSIT8924BA-11-18E-25.000000EMEMS Oscillators
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin PQFN SMD T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Programmable Clock Oscillator | |
| 25 | |
| ±20 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2.5 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | PQFN |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

