SiTimeSIT8918BE-13-33E-5.000000DMEMS Oscillators
Oscillator MEMS 5MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V Medical 4-Pin PQFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 5 | |
| ±50 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.5 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | PQFN |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

