SiTimeSIT8918BA-23-18E-24.000000GMEMS Oscillators
Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V Medical 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Programmable Clock Oscillator | |
| 24 | |
| ±50 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

