SiTimeSIT8103AI-22-18E-80.00000MEMS Oscillators
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 60% 1.8V 4-Pin QFN SMD Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 80 | |
| ±25 | |
| ±1 (1st) | |
| 15 | |
| 60 | |
| LVCMOS|LVTTL | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

