SiTimeSIT5711AI-KW-33E-40.000000FMEMS Oscillators
Oscillator MEMS 40MHz ±1ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin PCBA SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Oven Controlled Clock Oscillator | |
| 40 | |
| ±1 | |
| ±0.23 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.14 | |
| 3.47 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.6 mm |
| Package Width | 7 mm |
| Package Length | 9 mm |
| PCB changed | 10 |
| Standard Package Name | BGA |
| Supplier Package | PCBA |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

