SiTimeSIT5356AI-FQ033IX-24.576000MEMS Oscillators
Oscillator MEMS 24.576MHz ±0.1ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Digitally Controlled Temperature Compensated Clock Oscillator | |
| 24.576 | |
| ±0.1 | |
| ±0.23 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | CQFN |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

