SiTimeSIT5356AE-FN-33N0-20.000000XMEMS Oscillators
Oscillator MEMS 20MHz ±0.25ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Temperature Compensated Clock Oscillator | |
| 20 | |
| ±0.25 | |
| ±1 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | CQFN |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

