SiTimeSIT5346AE-FQ033JUA40.000000XMEMS Oscillators
Oscillator MEMS 40MHz ±0.1ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Digitally Controlled Temperature Compensated Clock Oscillator | |
| 40 | |
| ±0.1 | |
| ±0.23 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | CQFN |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

