SiTimeSIT5156AI-FA-25E0-25.000000FMEMS Oscillators
Oscillator MEMS 25MHz ±1ppm (Stability) 15pF LVCMOS 55% 2.5V 10-Pin QFN SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Temperature Compensated Clock Oscillator | |
| 25 | |
| ±1 | |
| ±1 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

