SiTimeSIT5146AICFA-33N0A25.240000MEMS Oscillators
Oscillator MEMS 25.24MHz ±1ppm (Stability) 10pF Clipped Sinewave 3.3V 10-Pin CQFN SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Temperature Compensated Clock Oscillator | |
| 25.24 | |
| ±1 | |
| ±1 (1st) | |
| 10 | |
| Clipped Sinewave | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | CQFN |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

