SiTimeSIT5022AI-2CE-33N-250.000000TMEMS Oscillators
Oscillator MEMS 250MHz ±5ppm (Stability) 15pF LVDS 55% 3.3V 6-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated Clock Oscillator | |
| 250 | |
| ±5 | |
| ±2.5 (1st) | |
| 15 | |
| 55 | |
| LVDS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

