SiTimeSIT5000AI-GE-18S0-12.000000YMEMS Oscillators
Oscillator MEMS 12MHz ±5ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated Clock Oscillator | |
| 12 | |
| ±5 | |
| ±2.5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.7 mm |
| Package Length | 2.4 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

