SiTimeSIT5000AI-2E-33E0-25.000000XMEMS Oscillators
Oscillator MEMS 25MHz ±5ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated Clock Oscillator | |
| 25 | |
| ±5 | |
| ±2.5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

