SiTimeSIT5000AC-8E-33VQ-33.600000XMEMS Oscillators
Oscillator MEMS 33.6MHz ±5ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated Clock Oscillator | |
| 33.6 | |
| ±5 | |
| ±2.5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -20 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

