SiTimeSIT5000AC-8D-25E0-25.000000XMEMS Oscillators
Oscillator MEMS 25MHz ±2.5ppm (Stability) 15pF LVCMOS 55% 2.5V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated Clock Oscillator | |
| 25 | |
| ±2.5 | |
| ±1.5 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -20 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

